
16-bit microcontroller featuring an HCS12 core architecture operating at up to 16MHz. This surface mount device offers 128KB of FLASH memory and 4KB of RAM, with 31 programmable I/O pins. Integrated peripherals include SPI, CAN, SCI, EBI/EMI interfaces, six timers/counters, POR, PWM, and a watchdog timer. The microcontroller supports a supply voltage range of 2.97V to 5.5V and operates within an extended temperature range of -40°C to 105°C. Packaged in LQFP, this halogen-free component is supplied on tape and reel.
Sign in to ask questions about the NXP S9S12Q12J2VFAE1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12Q12J2VFAE1R technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12Q12J2VFAE1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.