The S9S12VR48AF0VLCR is a 48KB 16-bit microcontroller from NXP, featuring SPI, LIN, and SCI interfaces. It operates at a maximum frequency of 25MHz and is packaged in a LQFP package. The device is rated for operation between -40°C and 105°C. It has 28 programmable I/O pins and 4 timers/counters. The microcontroller also includes 2KB of RAM and a watchdog timer.
Sign in to ask questions about the NXP S9S12VR48AF0VLCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12VR48AF0VLCR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, LIN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12VR48AF0VLCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.