
16-bit microcontroller featuring 48KB FLASH memory and 2KB RAM. Operates at up to 25MHz with a 16-bit data bus width. Includes SPI, IrDA, LIN, and SCI interfaces, along with 4 timers/counters and peripherals like POR, PWM, WDT, and LVD. Supports a supply voltage range of 6V to 18V and operates from -40°C to 105°C. Packaged in LQFP for surface mounting, this RoHS and Halogen Free component is designed for demanding applications.
NXP S9S12VR48F2VLC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, IrDA, LIN, SCI |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S12 MagniV |
| Watchdog Timer | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12VR48F2VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.