The NXP S9S12XS128J1CAAR is a 16-bit microcontroller with 128KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 40MHz and has a package type of PQFP. The device is halogen free and RoHS compliant. It features a watchdog timer and supports SPI, CAN, and SCI interfaces. The microcontroller is suitable for operating in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the NXP S9S12XS128J1CAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12XS128J1CAAR technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12XS128J1CAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.