16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at a maximum frequency of 40MHz. This LQFP-packaged MCU offers 44 I/Os, including 91 programmable I/Os, and supports SPI, CAN, and SCI interfaces. Equipped with 12 timers/counters and peripherals such as POR, PWM, WDT, and LVD, it operates from a 5V supply with an external oscillator. The component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP S9S12XS128J1CAER technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 44 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12XS128J1CAER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.