16-bit Flash microcontroller operating at a maximum clock frequency of 40MHz. Features 131072 words of Flash ROM and 8192 bytes of RAM. This industrial-grade component offers 44 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 64-terminal PQFP with a temperature range of -40°C to 105°C and a nominal supply voltage of 1.8V. AEC-Q100 screened for automotive applications.
NXP S9S12XS128J1VAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12XS128J1VAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.