16-bit microcontroller featuring a CPU12 CPU, operating at a maximum clock frequency of 16 MHz. This industrial-grade component offers 59 I/O lines and 262144 words of FLASH ROM with 12288 bytes of RAM. It supports PWM channels, ADC, and DMA channels, with a supply voltage range of 1.72V to 1.98V. Packaged in an 80-terminal S-PQFP-G80 (14mm x 14mm) plastic quad package, it operates within an industrial temperature range of -40°C to 85°C and meets AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12XS256J0CAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12XS256J0CAAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12XS256J0CAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.