
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This surface-mount device utilizes a 112-pin LQFP package and offers 256KB of FLASH memory and 12KB of RAM. Integrated peripherals include SPI, CAN, and SCI interfaces, along with 12 timers/counters, POR, PWM, and WDT. It supports an operating supply voltage range of 3.13V to 5.5V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP S9S12XS256J0CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12XS256J0CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12XS256J0CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
