16-bit microcontroller featuring a CPU12 CPU, operating at a maximum clock frequency of 16 MHz. This industrial-grade component offers 262144 words of FLASH ROM and 12288 bytes of RAM, with 59 I/O lines. It supports PWM channels, ADC, and DMA channels, and is housed in an 80-terminal, 14mm x 14mm S-PQFP-G80 plastic package. Operating temperature range is -40°C to 105°C, with a nominal supply voltage of 1.8V (1.72V to 1.98V). AEC-Q100 screened.
NXP S9S12XS256J0VAA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12XS256J0VAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.