16-bit microcontroller featuring a CPU12 CPU, operating at a maximum clock frequency of 20 MHz. This CMOS device is housed in a 32-pin QFP package (S-PQFP-G32) with dimensions of 7x7mm. It supports an industrial temperature grade from -40°C to 85°C, with a nominal supply voltage of 12V (5.5V to 18V range) and a maximum supply current of 26mA. The microcontroller includes 19 I/O lines, 16KB of FLASH ROM, 1KB of RAM, PWM channels, and an ADC, meeting AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12ZVL16F0CLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12ZVL16F0CLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.