16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 20 MHz. This CMOS device is housed in a 32-pin QFP package with dimensions of 7x7 mm. It supports a supply voltage range of 5.5V to 18V, with a nominal value of 12V, and a maximum supply current of 26mA. The microcontroller includes 19 I/O lines, 16384 words of FLASH ROM, and 1024 bytes of RAM. It is equipped with PWM channels and an Analog-to-Digital Converter (ADC), and is rated for industrial temperature operation from -40°C to 85°C, meeting AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |