The S9S12ZVL32F0MLCR is a 32-pin quad LQFP microcontroller from NXP, featuring a 16-bit architecture and operating at 32 MHz. It has 19 I/O lines and includes PWM channels and an ADC. The device is packaged in a 7x7mm LQFP and is suitable for a variety of applications.
Sign in to ask questions about the NXP S9S12ZVL32F0MLCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12ZVL32F0MLCR technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12ZVL32F0MLCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.