RF/Microwave Amplifier, 2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SOT401-1, 32 PIN
Checking distributor stock and pricing after the page loads.
NXP SA2410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.