RF/Microwave Amplifier, 0 MHz - 350 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 33 |
| REACH | unknown |
| Military Spec | False |