The NXP SA5222D is an industrial telecom IC with a nominal supply voltage of 5V and a maximum supply current of 0.012mA. It features a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device is packaged in a SOT-96-1, SOP-8 package type, measuring 3.9mm in width and 4.9mm in length. The IC has 8 terminals and a pin count of 8, with a number of functions equal to 1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.012 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |