The SA5223D-T is an industrial-grade IC with 8 terminals and a dual-terminal position. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The IC is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for industrial applications and meets the requirements of various categories including telecom ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |