
The SA5234D/01 is a 4-channel operational amplifier from NXP, featuring a gain bandwidth product of 2.5MHz and a supply current of 4mA. It operates over a temperature range of -40°C to 85°C and is available in a SO package. The device is RoHS compliant and has a voltage gain of 110dB. It is suitable for use in a variety of applications, including audio and medical equipment.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 4mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
