The SA5234D/N,112 is a general purpose operational amplifier with a gain bandwidth product of 2.5MHz and a common mode rejection ratio of 65dB. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 5.5V. This op-amp is available in a surface mount SO package and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 2.5MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 110dB |
| RoHS | Compliant |