The NXP SA5234D/N,118 is a general purpose op-amp with a common mode rejection ratio of 65dB and a gain bandwidth product of 2.5MHz. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2V to 5.5V. The op-amp is available in a surface mount SO package, packaged on a tape and reel. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 2.5MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 110dB |
| RoHS | Compliant |