
General Purpose Operational Amplifier IC featuring a 2.5MHz -3dB Bandwidth and 2.5MHz Gain Bandwidth Product. This surface mount device offers 4 channels with a 0.8V/µs slew rate and 12mA output current per channel. Operating across a 1V to 5.5V supply range, it boasts 65dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Housed in a 14-pin SO package, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP SA5234D01512 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 12mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Slew Rate | 0.8V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.