The SA534D-T is an industrial-grade operational amplifier with a 5V supply voltage and a maximum input offset voltage of 9mV. It features a high common-mode reject ratio of 70 dB and a unity gain bandwidth of 1 MHz. The amplifier has a maximum average bias current of 0.5 uA and a slew rate of 0.3 V/us. It is available in a 14-pin SOP package with a temperature grade of industrial, suitable for operation from -40 to 85 degrees Celsius.
NXP SA534D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.