IC SQUARE, TIMER, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Analog Waveform Generation Function
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |