IC SQUARE, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |