NXP SA556N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -200mA |
| Low Level Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Number of Timers/Counters | 2 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA556N,602 to view detailed technical specifications.
No datasheet is available for this part.