
The SA56004CDP,118 is an I2C/SMBus interface IC with 11-bit resolution, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with an operating supply current of 500uA. This IC is packaged in a SOT-505-1 package and is available in quantities of 2500 per reel. The device is compliant with RoHS regulations.
NXP SA56004CDP,118 technical specifications.
| Package/Case | SOT-505-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 500uA |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004CDP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.