
The SA56004FDP,118 relative humidity sensor operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.5V. It features a 10-bit resolution and is available in a lead-free SOT-505-1 package. The sensor is RoHS compliant and packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SA56004FDP,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA56004FDP,118 technical specifications.
| Package/Case | SOT-505-1 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004FDP,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
