
The SA56004HDP,118 relative humidity sensor operates over a temperature range of -40°C to 125°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 3V. It consumes an operating supply current of 500uA and features an 11-bit resolution. The device is packaged in a SOT-505-1 case and is available on tape and reel. The SA56004HDP,118 is RoHS compliant and suitable for use in environmental sensing applications.
NXP SA56004HDP,118 technical specifications.
| Package/Case | SOT-505-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA56004HDP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.