
High-fidelity 3W BTL audio amplifier in a compact HVSON package. Delivers 3W output power into an 8Ω load, featuring a fixed 30dB gain. Operates from a 2.2V to 18V supply, with a typical 9V operating voltage. Surface mountable with dimensions of 4mm x 4mm x 0.95mm. Offers 50dB power supply rejection ratio and 500nA input bias current. Lead-free and RoHS compliant.
NXP SA58631TK,115 technical specifications.
| Package/Case | HVSON |
| Gain | 30dB |
| Height | 0.95mm |
| Input Bias Current | 500nA |
| Lead Free | Lead Free |
| Length | 4mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Output Power | 3W |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Power Dissipation | 2.3W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.