Audio Amp Speaker 2-CH Stereo 2.2W Class-AB 20-Pin HVQFN EP T/R
Checking distributor stock and pricing after the page loads.
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 9V |
| Output Power | 2.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |