NXP SA58640DK,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Gain | 17dB |
| Height | 1.4mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 17dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA58640 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58640DK,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
