The SA58640DK-T is a 100MHz RF mixer from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C. The device has a nominal supply current of 5mA and requires a 5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |