IC MIXER 500MHZ UP CONVRT 20SSOP
Checking distributor stock and pricing after the page loads.
NXP SA58641DK,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Gain | 11dB |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 12dB |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 11dB |
| RoHS Compliant | Yes |
| Series | SA58641 |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.