NXP SA58643DP,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1GHz |
| IIP3 | 33dBm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 568mW |
| Number of Switches | 1 |
| P1dB | 18dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58643DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
