
The NXP SA602AD is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package with dimensions of 0.25inch in height, length, and width. The device is lead-free and RoHS compliant, meeting the requirements for restricted substances. It operates at a maximum frequency of 200MHz and has a weight of 0.001lb.
Checking distributor stock and pricing after the page loads.
NXP SA602AD technical specifications.
| Package/Case | SOIC |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001lb |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.
