
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
NXP SA602AD/01 technical specifications.
| Package/Case | SO |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
