NXP SA602AD/01,118 technical specifications.
| Package/Case | SO |
| Frequency | 500MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5dB |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA602 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA602AD/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
