
The NXP SA604AD/01 is a RF transceiver with a package type of SOP-16 and a maximum operating temperature of 85°C. It operates within a frequency range of 455 kHz and has a supply current of 3.3mA. The device is compliant with RoHS standards and is packaged in a rail/tube packaging with a quantity of 50 units. The NXP SA604AD/01 is suitable for use in applications with a supply voltage between 4.5V and 8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 455 kHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| RoHS | Compliant |
