This industrial-grade RF transceiver features 16 terminals and operates within a temperature range of -40 to 85°C. It has a quad terminal position and is packaged in a 16-pin S-PQCC-N16 package. The device is designed to function within a supply voltage range of 4.5 to 8V.
Sign in to ask questions about the NXP SA604AHRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA604AHRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SA604AHRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.