
The SA605D/01 is a 500MHz RF transceiver with a maximum operating temperature range of -40°C to 85°C. It operates on a supply voltage of 6V and has a supply current of 5.7mA. The device is packaged in a SO-20 package and is lead-free. The SA605D/01 has a noise figure of 5dB and a power gain of 15dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5dB |
| Operating Supply Voltage | 6V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5.7mA |
| RoHS | Not CompliantNo |