
The NXP SA605DK is a surface mount RF transceiver with a package size of 4.5mm x 6.6mm x 1.4mm. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 8V. This device is lead free and RoHS compliant, making it suitable for environmentally friendly applications.
NXP SA605DK technical specifications.
| Package/Case | SSOP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.