NXP SA605DK/01,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Current - Receiving | 5.7mA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA605 |
| Surface Mount | Yes |
| Weight | 0.016oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA605DK/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
