
The SA605DK/01,118 is a RF transceiver with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and has a power gain of 15dB. This device is lead free and RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the NXP SA605DK/01,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA605DK/01,118 technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 5.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA605 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA605DK/01,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
