
The NXP SA606DK/01 is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 7V and has a nominal supply current of 3.5mA. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations.
NXP SA606DK/01 technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 19.5dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA606DK/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
