
Up/Down Conversion Mixer IC operating at 500 MHz, featuring 17dB gain and 19.5dB power gain. This lead-free, RoHS compliant component offers a noise figure of 6.2dB and operates within a supply voltage range of 2.7V to 7V. The mixer is housed in a 20-pin SSOP package and supplied on tape and reel, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP SA606DK/01,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA606DK/01,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 6.2dB |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 19.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA606 |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SA606DK/01,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
