
The SA606DK,112 is a telecom IC packaged in LSSOP with a frequency of 150MHz and a gain of 17dB. It operates at an operating supply current of 4.2mA. The IC is available in a package quantity of 75 and is packaged in rail/tube packaging. The SA606DK,112 is not RoHS compliant.
NXP SA606DK,112 technical specifications.
| Package/Case | LSSOP |
| Frequency | 150MHz |
| Gain | 17dB |
| Noise Figure | 6.2dB |
| Operating Supply Current | 4.2mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SA606 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA606DK,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
