
The NXP SA614AD/01,112 is a surface mount SOP RF IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 8V and a minimum supply voltage of 4.5V. The IC operates at a frequency of 455 kHz to 25 MHz and has a supply current of 3.3mA. It is packaged in a rail/Tube package with 50 units per package and is RoHS compliant.
Sign in to ask questions about the NXP SA614AD/01,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA614AD/01,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Frequency | 25MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Frequency | 455 kHz to 25 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| Surface Mount | Yes |
| Test Frequency | 28MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA614AD/01,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
