
Low Power FM IF integrated circuit, operating at 25 MHz. Features a 5V operating supply voltage and is housed in a 16-pin SO package. This RoHS compliant component operates within a temperature range of -40°C to 85°C. Supplied on tape and reel for efficient assembly.
NXP SA614AD/01,118 technical specifications.
| Package/Case | SO |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
