The SA614AHRX is a single-channel RF IC with a gain of 62dB, operating over a frequency range of 455kHz to 25MHz. It is designed to operate within a temperature range of -40°C to 85°C. The IC is available in a QFN package, supplied on tape and reel in quantities of 1500. The device is compliant with RoHS regulations.
Sign in to ask questions about the NXP SA614AHRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SA614AHRX technical specifications.
| Gain | 62dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Frequency | 455 kHz to 25 MHz |
| Operating Supply Voltage | 8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 455kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP SA614AHRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.