NXP SA615D/01,118 technical specifications.
| Package/Case | SO |
| Frequency | 500MHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 5dB |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Gain | 13dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA615D/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
