
The SA615DK/01 is a 500MHz RF transceiver from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C. The device has a nominal supply current of 5.7mA. The part is RoHS compliant and available in quantities of 75 per rail/tube packaging.
NXP SA615DK/01 technical specifications.
| Package/Case | SSOP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5.7mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 13dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.